-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1130
|
Newark | 1A 12Pin Female Crimp Insert With Snap In Latch Rohs Compliant: Yes |Harting 09100123100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71818398
|
RS | Female Crimp Insert with Snap in Latch, 12-Pin, Han 1A Series | HARTING 09100123100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$5.5000 / $9.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100123100
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100123100
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |