-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1131
|
Newark | 1A 12Pin Female Crimp Insert For Locking Lever Rohs Compliant: Yes |Harting 09100123105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1195-8924-ND
|
DigiKey | 1A 12PIN FEMALE CRIMP INSERT FOR Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$12.9800 | Buy Now |
DISTI #
617-09100123105
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A 12P FML CRIMP INSRT FOR LOCK LVR RoHS: Compliant | 7 |
|
$5.7200 / $9.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100123105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100123105
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |