-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2294
|
Newark | Heavy Duty Contact, Socket, Crimp, 16Mm2, Product Range:Tc100 Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:100A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110006216 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $18.0400 | Buy Now |
DISTI #
1195-4356-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 4AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
509 In Stock |
|
$10.7875 / $16.4900 | Buy Now |
DISTI #
617-09110006216
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG RoHS: Compliant | 319 |
|
$10.7900 / $15.8500 | Buy Now |
DISTI #
70448731
|
RS | Crimp Contact, Female, Copper Alloy, Silver Plated, 6 AWG, TC 100 Series | HARTING 09110006216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 122 |
|
$11.8700 / $16.4800 | Buy Now |
|
Future Electronics | 100A female contact 16mm2 (6AWG) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$11.5500 / $11.8900 | Buy Now |
DISTI #
HRT09110006216
|
Heilind Electronics | HAN TC100 BUCHSENKONTAKT 16SQ MM | Americas - 185 in Stock |
|
$12.7969 / $16.3800 | Buy Now |
DISTI #
09110006216
|
TTI | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 283 In Stock |
|
$11.6200 / $15.7300 | Buy Now |
DISTI #
09110006216
|
TME | Contact, female, copper alloy, silver plated, 16mm2, Han® TC100 Min Qty: 1 | 20 |
|
$11.8500 / $15.0200 | Buy Now |
DISTI #
HRT09110006216
|
Interstate Connecting Components | HAN TC100 BUCHSENKONTAKT 16SQ MM | 43 |
|
$12.7969 / $16.3800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG | 50 |
|
$66.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006216
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006216
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |