-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4357-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 3AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9413 / $18.3000 | Buy Now |
DISTI #
617-09110006225
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG RoHS: Compliant | 1423 |
|
$10.6200 / $15.3900 | Buy Now |
DISTI #
70448729
|
RS | Crimp Contact, Female, Silver Plated, Copper Alloy, 4 AWG, TC 100 Series | HARTING 09110006225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$10.9400 / $15.2000 | Buy Now |
|
Future Electronics | 100A female contact 25mm2 (4AWG) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$11.3000 / $11.6300 | Buy Now |
DISTI #
HRT09110006225
|
Heilind Electronics | HAN TC100 BUCHSENKONTAKT 25SQ MM | Americas - 64 in Stock |
|
$12.7969 / $17.2600 | Buy Now |
DISTI #
09110006225
|
TTI | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4600 / $12.0900 | Buy Now |
DISTI #
09110006225
|
TME | Contact, female, copper alloy, silver plated, 25mm2, Han® TC100 Min Qty: 1 | 0 |
|
$11.2500 / $14.3200 | RFQ |
DISTI #
HRT09110006225
|
Interstate Connecting Components | HAN TC100 BUCHSENKONTAKT 25SQ MM | 15 |
|
$12.7969 / $17.2600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 4 AWG | 50 |
|
$74.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006225
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006225
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |