-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4360-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 2AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$10.7875 / $16.4900 | Buy Now |
DISTI #
617-09110006235
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 2 AWG RoHS: Compliant | 236 |
|
$10.7800 / $15.0900 | Buy Now |
DISTI #
70448733
|
RS | Heavy Duty 100A female contact 35mm2(2AWG), Han TC Series | HARTING 09110006235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 93 |
|
$11.2500 / $15.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.2100 | Buy Now |
DISTI #
HRT09110006235
|
Heilind Electronics | HAN TC100 BUCHSENKONTAKT 35SQ MM | Americas - 309 in Stock225 On Order |
|
$12.3750 / $15.8400 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 4 |
|
$16.5450 / $18.6131 | Buy Now |
DISTI #
09110006235
|
TTI | Heavy Duty Power Connectors HAN TC100 FEMALE CONTACT 2 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 194 In Stock |
|
$11.1400 / $14.8900 | Buy Now |
DISTI #
09110006235
|
TME | Contact, female, copper alloy, silver plated, 35mm2, Han® TC100 Min Qty: 1 | 0 |
|
$11.2900 / $14.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006235
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006235
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |