09110012651
HARTING Technology Group
Description: Circular Connector, 1 Contact(s), Male,

Overview of 09110012651 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09110012651 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 29H1405
Newark Heavy Duty Insert, Plug, 1Pos, 70Mm2, Product Range:Han Hc Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:350A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09110012651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $100.2300
  • 10 $95.4900
  • 25 $92.1000
$92.1000 / $100.2300 Buy Now
DISTI # 1195-1350-ND
DigiKey MODULE MALE 1POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk 2
In Stock
  • 1 $147.3000
  • 10 $112.4410
  • 25 $102.3124
  • 50 $95.7260
  • 100 $89.9343
$89.9343 / $147.3000 Buy Now
DISTI # 617-09110012651
Mouser Electronics Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE RoHS: Compliant 31
  • 1 $125.4200
  • 10 $104.7500
  • 25 $102.5900
  • 50 $93.1700
$93.1700 / $125.4200 Buy Now
DISTI # 70547615
RS Han HC Modular 350 male Axial Screw Terminal Contact (35-70mm2) | HARTING 09110012651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $109.5100
  • 3 $100.7500
$100.7500 / $109.5100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks 0
  • 1 $87.9500
$87.9500 Buy Now
DISTI # HRT09110012651
Heilind Electronics   Americas - 0 in Stock
  • 1 $135.4400
  • 10 $107.4921
  • 20 $105.8125
  • 80 $100.4923
$100.4923 / $135.4400 Buy Now
DISTI # 09110012651
TTI Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
  • 1 $90.6000
  • 25 $86.1900
  • 500 $82.0800
$82.0800 / $90.6000 Buy Now
DISTI # 09110012651
TME Contact, male, Han HC Modular 650, 35÷70mm2 Min Qty: 1 0
  • 1 $124.4800
  • 5 $106.2300
  • 25 $93.5000
$93.5000 / $124.4800 RFQ

CAD Models for 09110012651 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09110012651 by HARTING Technology Group

09110012651
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Total Number of Contacts
1
Want to compare parts?
  1. 09110012651
    HARTING Technology Group
    Circular Connector, 1 Contact(s), Male,
    VS

Related Parts for 09110012651

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09110012651 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09110012651 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09110012651 would you like to use for your alert(s)?
  • Please alert me when 09110012651 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09110012651 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09110012651 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09110012651 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09110012651.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09110012651 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: