Part Details for 0912-6313-030 by Amphenol SV Microwave
Overview of 0912-6313-030 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0912-6313-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5694
|
Newark | Rf Attenuator, 3Db, 0.5W, 50 Ohm, Rf Attenuator Interface Type:Smp Plug To Smp Plug, Attenuation:3Db, Frequency Range:Dc To 40Ghz, Input Power:500Mw, Impedance:50Ohm, Attenuator Body Material:Stainless Steel Rohs Compliant: Yes |Amphenol Sv Microwave 0912-6313-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.3000 / $221.5000 | Buy Now |
DISTI #
1678-0912-6313-030-ND
|
DigiKey | SMP MALE TO MALE ATTENUATOR, 40 Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.7704 / $167.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.6700 / $336.2100 | Buy Now |