Part Details for 0912-6313-100 by Amphenol SV Microwave
Overview of 0912-6313-100 by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2009-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 0912-6313-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5696
|
Newark | Rf Attenuator, 10Db, 0.5W, 50 Ohm, Rf Attenuator Interface Type:Smp Plug To Smp Plug, Attenuation:10Db, Frequency Range:Dc To 40Ghz, Input Power:500Mw, Impedance:50Ohm, Attenuator Body Material:Stainless Steel Rohs Compliant: Yes |Amphenol Sv Microwave 0912-6313-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$197.7900 / $197.8000 | Buy Now |
DISTI #
1678-0912-6313-100-ND
|
DigiKey | SMP MALE TO MALE ATTENUATOR, 40 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$148.7704 / $167.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.6700 / $336.2100 | Buy Now |