-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1464
|
Newark | Connector, Rj45, Jack, 8P8C, Screw, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P2C, Lan Category:-, Ip Rating:-, Connector Mounting:Panel Mount, Leds:Without Led Rohs Compliant: Yes |Harting 09120032770 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $51.7000 | Buy Now |
DISTI #
1195-4384-ND
|
DigiKey | INSERT RJ45 FEMALE 8P8C SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$37.6063 / $69.3300 | Buy Now |
DISTI #
617-09120032770
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han-Brid RJ45 panel feed through RoHS: Compliant | 3 |
|
$39.9000 / $56.4500 | Buy Now |
DISTI #
70735642
|
RS | Rectangular Connector Insert, Wt 13.58 g, Female, 2 Contacts, Han-Brid Series | HARTING 09120032770 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9200 / $49.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$37.7200 | Buy Now |
DISTI #
HRT09120032770
|
Heilind Electronics | Americas - 0 in Stock |
|
$42.9531 / $58.0800 | Buy Now | |
DISTI #
09120032770
|
TME | Han Brid-RJ45 C-F WDF m. Printklemme Min Qty: 1 | 0 |
|
$32.5000 / $41.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120032770
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120032770
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |