-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1467
|
Newark | Han-Brid Rj45 C (Hirose, 24-26Awg, 8Wire) + 2 10Amp Contacts (Not Included) |Harting 09120033031 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $19.4200 | Buy Now |
DISTI #
1195-4389-ND
|
DigiKey | INSERT RJ45 MALE 8P8C IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6125 / $17.7500 | Buy Now |
DISTI #
617-09120033031
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han Brid RJ45 Male insulation body RoHS: Compliant | 0 |
|
$12.8000 / $20.1000 | Order Now |
DISTI #
70574724
|
RS | Rectangular Connector Insert, Wt 15.80 g, Male, 2 Contacts, Han-Brid Series | HARTING 09120033031 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 / $20.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.0700 | Buy Now |
DISTI #
HRT09120033031
|
Heilind Electronics | HAN-BRID RJ45 C HIROSE, 24-26A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120033031
|
TME | Han Brid-RJ45 C-M Hirose Min Qty: 1 | 7 |
|
$9.5300 / $12.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120033031
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120033031
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |