-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1361-ND
|
DigiKey | INSERT FEMALE 5POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6406 In Stock |
|
$7.2250 / $11.5700 | Buy Now |
DISTI #
617-09-12-005-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN Q 5P FEMALE CRMP ORDER CONTACTS SEP RoHS: Compliant | 14686 |
|
$7.2200 / $11.5600 | Buy Now |
DISTI #
70104265
|
RS | Rectangular Socket Insert, 5 Pos, 14-26AWG, Crimp, 600V, 16A, Han Q Series | HARTING 09120053101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 613 |
|
$8.1700 / $11.3500 | Buy Now |
|
Future Electronics | HAN Q Series 5 Position + Ground 16 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 174Bag |
|
$7.5700 / $7.9500 | Buy Now |
DISTI #
HRT09120053101
|
Heilind Electronics | HAN Q 5/0-F | Americas - 563 in Stock1500 On Order |
|
$8.2656 / $10.5800 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 35 |
|
$5.7000 / $8.5500 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 1 |
|
$15.2100 | Buy Now |
DISTI #
09120053101
|
TTI | Heavy Duty Power Connectors HAN Q 5P FEMALE CRMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 600 In Stock |
|
$7.1900 / $8.0900 | Buy Now |
DISTI #
09120053101
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 6, 5+PE, size 3A Min Qty: 1 | 96 |
|
$7.1500 / $9.0600 | Buy Now |
|
New Advantage Corporation | HAN Q Series 5 Position + Ground 16 AMP Female Insert RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 140 |
|
$9.6100 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120053101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120053101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.579 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 6 |