-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8394-ND
|
DigiKey | HAN Q 5/0 FEMALE CRIMP INSERT (1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
413 In Stock |
|
$6.4000 / $10.2500 | Buy Now |
DISTI #
617-09120053104
|
Mouser Electronics | Heavy Duty Power Connectors Han Q 5/0 fml crimp 16A w/ coding option RoHS: Compliant | 1885 |
|
$6.5000 / $10.0800 | Buy Now |
DISTI #
71754234
|
RS | Han Q 5/0 female crimp insert (16A) - with coding option | HARTING 09120053104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 359 |
|
$7.3800 / $10.2500 | Buy Now |
|
Future Electronics | Han Q 5/0 female crimp insert (16A) - with coding option RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 10 Container: Box | 2Box |
|
$6.6400 / $6.8400 | Buy Now |
DISTI #
HRT09120053104
|
Heilind Electronics | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | Americas - 256 in Stock |
|
$7.5781 / $9.8800 | Buy Now |
DISTI #
09120053104
|
TTI | Heavy Duty Power Connectors Han Q 5/0 fml crimp 16A w/ coding option RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 225 In Stock |
|
$6.8200 / $9.1700 | Buy Now |
DISTI #
09120053104
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 6, 5+PE, size 3A Min Qty: 10 | 0 |
|
$6.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120053104
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120053104
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.575 inch | |
Body Length | 0.827 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 6 |