-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2369
|
Newark | Heavy Duty Insert, Rcpt, 4+2Pe, Product Range:Han-Brid Series, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A, Rohs Compliant: Yes |Harting 09120062794 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8400 / $38.9200 | Buy Now |
DISTI #
29H1446
|
Newark | Han Brid-Wanddurchf.+ Cu-Bus Bu-C (G) Rohs Compliant: Na |Harting 09120062794 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 / $38.6000 | Buy Now |
DISTI #
1195-6632-ND
|
DigiKey | INSERT FEMALE 4+2POS+1GND SCREW Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7 In Stock |
|
$34.1073 / $63.2100 | Buy Now |
DISTI #
617-09120062794
|
Mouser Electronics | Heavy Duty Power Connectors Han Brid Wanddurchf+ CuBus BU C RoHS: Compliant | 0 |
|
$39.7200 / $52.1300 | Order Now |
DISTI #
70104213
|
RS | Rectangular Connector Insert, Wt 16.36 g, Female, 2 Contacts, Han-Brid Series | HARTING 09120062794 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$34.7000 / $45.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks | 0 |
|
$33.8900 | Buy Now |
DISTI #
HRT09120062794
|
Heilind Electronics | HAN-BRID CU HYBRID FIELD BUS C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120062794
|
TME | Han Brid-Wanddurchf.+ Cu-Bus Bu-c (G) Min Qty: 1 | 0 |
|
$29.1400 / $36.9100 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han Brid Wanddurchf+ CuBus BU C | 17 |
|
$170.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120062794
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120062794
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 0.811 inch | |
Body Depth | 1.621 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Total Number of Contacts | 7 |