Part Details for 09120073041 by HARTING Technology Group
Overview of 09120073041 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09120073041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6387
|
Newark | Heavy Duty Insert, Plug, 3+Pe, 40A, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:3+Pe Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09120073041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$16.8800 / $19.6900 | Buy Now |
DISTI #
1195-09120073041-ND
|
DigiKey | HAN Q 3/4 MALE CRIMP INSERT (40/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$15.5017 / $21.5600 | Buy Now |
DISTI #
617-09120073041
|
Mouser Electronics | Heavy Duty Power Connectors Han Q 3/4 male crimp insert 40/10A RoHS: Compliant | 10 |
|
$15.0900 / $20.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$15.3400 | Buy Now |
DISTI #
HRT09120073041
|
Heilind Electronics | HAN Q 34 MALE CRIMP INSERT 401 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120073041
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 8(4+4), 4+3+PE Min Qty: 10 | 0 |
|
$17.1700 | RFQ |
Part Details for 09120073041
09120073041 CAD Models
09120073041 Part Data Attributes
|
09120073041
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120073041
HARTING Technology Group
Rectangular Connector, 9 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61984 | |
Body Breadth | 1.02 inch | |
Body Depth | 1.902 inch | |
Body Length | 1.776 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 9 |