-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1376-ND
|
DigiKey | INSERT FEMALE 8POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$12.4000 / $18.9600 | Buy Now |
DISTI #
617-09120083101
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 8 POLE CRIMP TERM RoHS: Compliant | 167 |
|
$12.4000 / $17.7800 | Buy Now |
DISTI #
70449200
|
RS | Rectangular Socket Insert, 8+PE, 12-26AWG, Crimp, 500V, 16A, Han Q Series | HARTING 09120083101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 52 |
|
$13.8100 / $19.1800 | Buy Now |
|
Future Electronics | INSERT FEMALE 8POS+1GND CRIMP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$13.2800 / $13.6600 | Buy Now |
DISTI #
HRT09120083101
|
Heilind Electronics | HAN Q 8/0 BU-C | Americas - 3 in Stock |
|
$14.6563 / $19.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
09120083101
|
TTI | Heavy Duty Power Connectors FEMALE INSERT 8 POLE CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 246 In Stock |
|
$13.5500 / $15.2800 | Buy Now |
DISTI #
09120083101
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 9, 8+PE, crimped Min Qty: 1 | 7 |
|
$12.9400 / $17.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120083101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120083101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 1.516 inch | |
Body Length | 1.638 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 9 |