-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7415
|
Newark | Insert, Plug, 13Pos, 4Row, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:13 Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rohs Compliant: Yes |Harting 09120123001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$10.0800 / $11.8800 | Buy Now |
DISTI #
04R9710
|
Newark | Rectangular Insert, Plug, 3A, 12 Pos, Product Range:Han Q Series, No. Of Contacts:13Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09120123001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$10.1000 / $16.7000 | Buy Now |
DISTI #
1195-1377-ND
|
DigiKey | INSERT MALE 12POS CRIMP PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
106 In Stock |
|
$9.7433 / $16.1200 | Buy Now |
DISTI #
617-09120123001
|
Mouser Electronics | Heavy Duty Power Connectors 12+GND MALE RECEPT SCREW TERM INSERT RoHS: Compliant | 1271 |
|
$9.5800 / $13.5900 | Buy Now |
DISTI #
70392004
|
RS | Connector Power Heavy Duty 12+GND MALE RECEPT SCREW TERM INSERT, Han Q Series | HARTING 09120123001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$10.2500 / $14.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.9700 | Buy Now |
DISTI #
HRT09120123001
|
Heilind Electronics | HAN Q12-M-QL | Americas - 14 in Stock187 On Order |
|
$11.0156 / $14.1000 | Buy Now |
DISTI #
09120123001
|
TTI | Heavy Duty Power Connectors 12+GND MALE RECEPT SCREW TERM INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 196 In Stock |
|
$9.4900 / $13.4400 | Buy Now |
DISTI #
09120123001
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 13, 12+PE, size 3A Min Qty: 1 | 0 |
|
$9.4700 / $12.0600 | RFQ |
DISTI #
HRT09120123001
|
Interstate Connecting Components | HAN Q12-M-QL | 343 On Order |
|
$11.0156 / $14.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120123001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120123001
HARTING Technology Group
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDRAD: DIN EN 61 984, 1 GROUND CONTACT ALSO AVAILABLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mating Information | 09120123101 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |