-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0428
|
Newark | Heavy Duty Insert, Plug, 12Pos, 2.5Mm2, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:12 Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:10A, Svhc:Norohs Compliant: Yes |Harting 09120123004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$8.5800 / $14.4000 | Buy Now |
DISTI #
53X4324
|
Newark | Heavy Duty Insert, Plug, 12Pos, 2.5Mm2, Product Range:Han Q Series, No. Of Contacts:12Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:10A, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09120123004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $13.9000 | Buy Now |
DISTI #
1195-4091-ND
|
DigiKey | INSERT HAN 12/0 MALE 1,5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$9.9131 / $16.0100 | Buy Now |
DISTI #
617-09120123004
|
Mouser Electronics | Heavy Duty Power Connectors Insert Han 12/0 Male 1,5mm RoHS: Compliant | 813 |
|
$9.5200 / $12.5000 | Buy Now |
DISTI #
70404326
|
RS | Rectangular Plug Insert, 12+PE, Size 3A, 14-26AWG, Crimp, 400V, Han Q Series | HARTING 09120123004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 103 |
|
$10.3100 / $14.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.8100 | Buy Now |
DISTI #
HRT09120123004
|
Heilind Electronics | Americas - 18 in Stock |
|
$11.3333 / $15.1000 | Buy Now | |
DISTI #
09120123004
|
TTI | Heavy Duty Power Connectors Insert Han 12/0 Male 1,5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 88 In Stock |
|
$9.5300 / $12.4400 | Buy Now |
DISTI #
09120123004
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 13, 12+PE, size 3A Min Qty: 1 | 0 |
|
$9.3200 / $11.8000 | RFQ |
DISTI #
HRT09120123004
|
Interstate Connecting Components | 6 |
|
$11.3333 / $15.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120123004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120123004
HARTING Technology Group
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |