Part Details for 0912042 by Phoenix Contact
Overview of 0912042 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0912042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black RoHS: Compliant | 0 |
|
$91.1300 / $117.5100 | Buy Now |
DISTI #
000000000005433769
|
Sager | Terminal Block Tools & Accessories ECP-E3 2A | 0 |
|
Buy Now | |
|
Master Electronics | Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black RoHS: Compliant | 0 |
|
$91.1300 / $117.5100 | Buy Now |
Part Details for 0912042
0912042 CAD Models
0912042 Part Data Attributes
|
0912042
Phoenix Contact
Buy Now
|
Compare Parts:
0912042
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |