Part Details for 09123-G by Qualtek Electronics Corporation
Overview of 09123-G by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159309-123Y100LF | Amphenol Communications Solutions | PCI EXPRESS GEN5 SMT TYPE |
Price & Stock for 09123-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9383
|
Newark | Finger Guard, Fan Guard Type:Plastic, For Use With:120Mm Axial Fans, Fixing Centers:104.9Mm, Color/Finish:-, Product Range:-, Accessory Type:Finger Guard, Colour:Black, External Depth:7Mm, External Height:120Mm, Fan Size:120Mm Rohs Compliant: Yes |Qualtek Electronics 09123-G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
Q852-ND
|
DigiKey | FAN GUARD 120MM PLASTIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
711 In Stock |
|
$1.0167 / $1.4300 | Buy Now |
DISTI #
562-09123-G
|
Mouser Electronics | Fan Accessories 120mm PLASTIC FAN GD RoHS: Compliant | 60 |
|
$0.9980 / $1.4000 | Buy Now |
DISTI #
70111313
|
RS | Fan Guard, Plastic, 4 1/2 Inch (120MM) | Qualtek Electronics Corp. 09123-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Fan Guard - Plastic - 120mm Sqr RoHS: Compliant |
502 In Stock |
|
$0.9130 / $1.0620 | Buy Now |
|
Quest Components | 8 |
|
$1.9320 / $2.4150 | Buy Now | |
DISTI #
000000000003019634
|
Sager | Fan Accessories 120mm PLASTIC FAN GD Min Qty: 1 | 0 |
|
$0.9920 / $1.5600 | Buy Now |
|
Master Electronics | Fan Guard - Plastic - 120mm Sqr RoHS: Compliant |
502 In Stock |
|
$0.9130 / $1.0620 | Buy Now |