Part Details for 09126911 by Altech Corporation
Overview of 09126911 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09126911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK0829
|
Newark | Earth Leakage Cb 25A, 300Ma, 4P |Altech 09126911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.0100 / $231.7600 | Buy Now |
DISTI #
1920-09126911-ND
|
DigiKey | EARTH LEAKAGE CB 25A, 300MA, 4P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.0600 | Buy Now |
DISTI #
845-09126911
|
Mouser Electronics | Circuit Breakers Earth Leakage CB 25A, 300mA, 4p | 0 |
|
$182.6800 / $225.2800 | Order Now |
DISTI #
71916421
|
RS | Circuit Breaker,4 Pole,300mA,230VAC,25A, DIN Rail Mount, Screw Terminals | Altech Corp 09126911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$206.3100 / $229.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$163.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$174.3200 / $202.5500 | Buy Now |
|
Powell Electronics | Earth Leakage CB 25A, 300mA, 4p Min Qty: 1 | 3 |
|
$212.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$174.3200 / $202.5500 | Buy Now |
DISTI #
10105716
|
TestEquity LLC | Altech 09126911 Earth Leakage CB 25A, 300mA, 4p (ABL # RP4230) | 0 |
|
$244.8900 | Buy Now |