-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5484
|
Newark | Heavy Duty Insert, Rcpt, 5Pos, 16A, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5 Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Harting 09128053104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$32.4400 | Buy Now |
DISTI #
1195-09128053104-ND
|
DigiKey | HAN Q 5/0 FEMALE CRIMP INSERT (1 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$31.8804 / $43.0500 | Buy Now |
DISTI #
617-09128053104
|
Mouser Electronics | Heavy Duty Power Connectors HanQ 5/0 F crimp insert (16A) RoHS: Compliant | 15 |
|
$31.8800 / $41.4300 | Buy Now |
DISTI #
72287107
|
RS | Han Q 5/0 female crimp insert,16A- with coding option - High Temp | HARTING 09128053104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$34.9600 / $41.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$35.8100 | Buy Now |
DISTI #
HRT09128053104
|
Heilind Electronics | HAN Q 50 FEMALE CRIMP INSERT 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09128053104
|
TME | Han Q 5/0 HighTemp-F-c Min Qty: 10 | 0 |
|
$37.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09128053104
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09128053104
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.575 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 6 |