Part Details for 0913016 by Phoenix Contact
Overview of 0913016 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0913016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse insert - nominal current: 2 A - length: 36 mm - diameter: 11 mm - color: pink RoHS: Compliant | 0 |
|
$4.7500 / $6.9200 | Buy Now |
DISTI #
29562958
|
Verical | Fuse 2A Holder Cartridge 10 X 10mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1831 | Americas - 45 |
|
$1.7870 | Buy Now |
DISTI #
000000000000179477
|
Sager | Specialty Fuses S 2 A/380 V | 0 |
|
Buy Now | |
|
Master Electronics | Fuse insert - nominal current: 2 A - length: 36 mm - diameter: 11 mm - color: pink RoHS: Compliant | 0 |
|
$4.7500 / $6.9200 | Buy Now |