Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Earth Leakage Cb 40A, 300Ma, 2P |Altech 09136601
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$204.2800
-
10
$189.6900
-
25
$182.9600
-
50
$176.2200
-
100
$168.3600
|
$168.3600 / $204.2800
|
Buy Now
|
|
|
DigiKey
|
EARTH LEAKAGE CB 40A, 300MA, 2P
Min Qty:
1
Lead time:
9 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$150.7700
|
Buy Now
|
|
|
Mouser Electronics
|
Circuit Breakers Earth Leakage CB 40A, 300mA, 2p
|
0
|
|
$150.7700
|
Order Now
|
|
|
RS
|
Circuit Breaker, 2 Pole, 300mA, 230VAC, 40A, DIN Rail Mount, Screw Terminals | Altech Corp 09136601
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
9 Weeks, 0 Days
Container:
Bulk
|
7
|
|
$148.9600 / $156.8000
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
9 Weeks
|
0
|
|
$143.9000
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
4 In Stock
|
-
1
$178.5300
-
3
$170.2900
-
5
$165.1900
-
10
$158.0700
-
25
$153.6500
|
$153.6500 / $178.5300
|
Buy Now
|
|
|
Powell Electronics
|
Earth Leakage CB 40A, 300mA, 2p
Min Qty:
1
|
1
|
|
$187.0700
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
4 In Stock
|
-
1
$178.5300
-
3
$170.2900
-
5
$165.1900
-
10
$158.0700
-
25
$153.6500
|
$153.6500 / $178.5300
|
Buy Now
|
|
|
TestEquity LLC
|
Altech 09136601 Earth Leakage CB 40A, 300mA, 2p (ABL # RP2330)
|
0
|
|
$215.8400
|
Buy Now
|
Want to compare parts?
-
Altech Corporation
VS
-