-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1462
|
Newark | Han Mod Koaxialkontaktbuchse Rohs Compliant: Na |Harting 09140006215 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $33.2400 | Buy Now |
DISTI #
1195-1396-ND
|
DigiKey | CONTACT H.D. SOLDER SOCKET Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2765 / $35.4800 | Buy Now |
DISTI #
617-09140006215
|
Mouser Electronics | Heavy Duty Power Connectors MALE CONTACT GOLD PLATED RoHS: Compliant | 25 |
|
$25.8500 / $34.9600 | Buy Now |
DISTI #
70735695
|
RS | Connector, Power, Heavy Duty, MALE CONTACT GOLD PLATED | HARTING 09140006215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8200 / $35.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$24.6700 | Buy Now |
DISTI #
HRT09140006215
|
Heilind Electronics | HAN-MODULAR COAX F-CONTACT 50 OHM (RG58) | Americas - 0 in Stock |
|
$27.2188 / $31.6500 | Buy Now |
DISTI #
09140006215
|
TTI | Heavy Duty Power Connectors MALE CONTACT GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$25.8100 / $34.3700 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MALE CONTACT GOLD PLATED | 28 |
|
$99.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006215
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006215
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |