-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1434-ND
|
DigiKey | CONN BASE BOTTOM ENTRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
836 In Stock |
|
$21.6688 / $29.2600 | Buy Now |
DISTI #
617-09-14-001-0301
|
Mouser Electronics | Heavy Duty Power Connectors HAN HOUSING BULKHEAD METAL 1 LEVER RoHS: Compliant | 603 |
|
$21.4500 / $26.9200 | Buy Now |
DISTI #
70104328
|
RS | Connector Power Heavy Duty HAN HOUSING BULKHEAD METAL 1 LEVER | HARTING 09140010301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 845 |
|
$21.3200 / $27.6900 | Buy Now |
|
Future Electronics | Metal HAN Hood Housing Bulkhead Mounting w/ Lever Locking RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 73Kit |
|
$22.4800 / $23.6100 | Buy Now |
|
Future Electronics | Metal HAN Hood Housing Bulkhead Mounting w/ Lever Locking RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Kit | 0Kit |
|
$22.4800 / $23.6100 | Buy Now |
DISTI #
HRT09140010301
|
Heilind Electronics | HAN-MODULAR COMPACT HOUSING | Americas - 432 in Stock |
|
$24.6094 / $31.5000 | Buy Now |
DISTI #
09140010301
|
TTI | Heavy Duty Power Connectors HAN HOUSING BULKHEAD METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 244 In Stock |
|
$20.4700 / $24.2300 | Buy Now |
DISTI #
HRT09140010301
|
Interstate Connecting Components | HAN-MODULAR COMPACT HOUSING | 86 |
|
$24.6094 / $31.5000 | Buy Now |
DISTI #
1583176
|
element14 Asia-Pacific | BULKHEAD HOUSING, METAL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$29.0795 / $30.6107 | Buy Now |
|
Neutron USA | Connector Power Heavy Duty HAN HOUSING BULKHEAD METAL 1 LEVER | 50 |
|
$104.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140010301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140010301
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |