-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9400
|
Newark | Han 200Amp Module Male Axial Screw Wire 95Mm2 |Harting 09140012661 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7200 | Buy Now |
DISTI #
09140012661-ND
|
DigiKey | MODULE MALE 95MM AXIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8147 | Buy Now |
DISTI #
617-09140012661
|
Mouser Electronics | Heavy Duty Power Connectors Han 200A axial Module male 95mm RoHS: Compliant | 0 |
|
$51.3200 | Order Now |
DISTI #
70735323
|
RS | Connector, Power, Heavy Duty, Han 200A axial Module male 95mm | HARTING 09140012661 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6600 / $61.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$53.3300 | Buy Now |
DISTI #
HRT09140012661
|
Heilind Electronics | HAN 200AMP MODULE MALE AXIAL S | Americas - 0 in Stock |
|
$63.1692 / $64.1563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140012661
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140012661
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61984 | |
Body Breadth | 1.157 inch | |
Body Depth | 2.146 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | DNVGL; EN | |
Total Number of Contacts | 1 |