Part Details for 09140012681 by HARTING Technology Group
Overview of 09140012681 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 09140012681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3829
|
Newark | Heavy Duty Mod, Axial, Plug, 1Pos, 300A, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:1 Contact, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:300A Rohs Compliant: Yes |Harting 09140012681 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$47.9100 | Buy Now |
DISTI #
1195-09140012681-ND
|
DigiKey | HAN 300AMP PE MODULE MALE AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$50.9000 / $62.9900 | Buy Now |
DISTI #
617-09140012681
|
Mouser Electronics | Heavy Duty Power Connectors Han 300Amp PE module Male Axial Screw wire 95-120mm2 RoHS: Compliant | 40 |
|
$50.9000 / $62.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.8900 | Buy Now |
DISTI #
HRT09140012681
|
Heilind Electronics | HAN 300AMP PE MODULE MALE AXIA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09140012681
|
TTI | Heavy Duty Power Connectors Han 300Amp PE module Male Axial Screw wire 95-120mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$55.2300 / $68.5300 | Buy Now |
DISTI #
09140012681
|
TME | Connector: HDC, module, male, Han-Modular®,Han® 300A module, 300A Min Qty: 1 | 0 |
|
$48.7700 / $61.7800 | RFQ |
DISTI #
3954593
|
element14 Asia-Pacific | HEAVY DUTY MOD, AXIAL, PLUG, 1POS, 300A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$73.3716 / $90.4527 | Buy Now |
DISTI #
3954593
|
Farnell | HEAVY DUTY MOD, AXIAL, PLUG, 1POS, 300A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 50 |
|
$61.7917 / $76.7944 | Buy Now |
Part Details for 09140012681
09140012681 CAD Models
09140012681 Part Data Attributes
|
09140012681
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140012681
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |