-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4951
|
Newark | Connector, Recept, 1 Position, 200A Axial Module, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:200A, No. Of Rows:1Rows Rohs Compliant: Yes |Harting 09140012767 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1300 / $73.6100 | Buy Now |
DISTI #
1195-6637-ND
|
DigiKey | MODULE FEMALE 1POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$51.6875 / $63.9700 | Buy Now |
DISTI #
617-09-14-001-2767
|
Mouser Electronics | Heavy Duty Power Connectors HAN 200A PE 4P FEM 40-70 MM2 RoHS: Compliant | 82 |
|
$51.6800 / $61.1200 | Buy Now |
DISTI #
70574610
|
RS | Heavy Duty Han 200Amp PE module Female Axial Screw wire 40-70mm2 (AWG 1..00) | HARTING 09140012767 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$51.7800 / $67.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.7100 | Buy Now |
DISTI #
HRT09140012767
|
Heilind Electronics | HAN 200AMP PE MODULE FEMALE AX | Americas - 0 in Stock |
|
$53.9219 / $72.9400 | Buy Now |
DISTI #
09140012767
|
TTI | Heavy Duty Power Connectors HAN 200A PE 4P FEM 40-70 MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$51.3000 / $60.1200 | Buy Now |
DISTI #
09140012767
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 1, 200A, 1000V Min Qty: 1 | 0 |
|
$47.8700 / $60.6300 | RFQ |
DISTI #
2842826
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 1POS, 70MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.1441 / $72.2287 | Buy Now |
DISTI #
2842826
|
Farnell | HEAVY DUTY INSERT, RCPT, 1POS, 70MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$61.4208 / $68.2412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140012767
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140012767
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.157 inch | |
Body Depth | 2.138 inch | |
Body Length | 1.354 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 1 |