-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5083
|
Newark | Insert, Rcpt, 1Pos, Grey, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:200A, Contact Material:-Rohs Compliant: Yes |Harting 09140013102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 / $23.5000 | Buy Now |
DISTI #
1195-4073-ND
|
DigiKey | HAN 1MOD-F-C 200A FINGER PROTECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3464 / $19.9600 | Buy Now |
DISTI #
617-09140013102
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1MOD-F-C 200A FINGER PROTECTED RoHS: Compliant | 0 |
|
$13.3400 / $17.9800 | Order Now |
DISTI #
70712788
|
RS | Connector, Power, Heavy Duty, HAN 1MOD-F-C 200A FINGER PROTECTED | HARTING 09140013102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$13.9800 / $17.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.8800 | Buy Now |
DISTI #
HRT09140013102
|
Heilind Electronics | HAN 200AMP MODULE FEMALE CRIMP | Americas - 0 in Stock |
|
$13.9219 / $18.8400 | Buy Now |
DISTI #
09140013102
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 1, crimped, 200A Min Qty: 1 | 0 |
|
$12.3400 / $15.6300 | RFQ |
DISTI #
2505741
|
element14 Asia-Pacific | INSERT, RCPT, 1POS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.6486 / $19.3180 | Buy Now |
DISTI #
2505741
|
Farnell | INSERT, RCPT, 1POS, GREY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$16.2246 / $24.9078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140013102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140013102
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.157 inch | |
Body Depth | 2.429 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 1 |