-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2396
|
Newark | Usb Module, Plug, Type 2.0, 4Pos, Accessory Type:Usb Module, For Use With:Patch Cables, Product Range:Han-Modular Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09140014601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $8.5100 | Buy Now |
DISTI #
65K8352
|
Newark | Usb Module, Plug, Type 2.0, 4Pos, Accessory Type:Usb Module, For Use With:Patch Cables, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140014601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $10.7900 | Buy Now |
DISTI #
1195-1454-ND
|
DigiKey | HAN USB MOD MALE FOR PATCH CORD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$6.0375 / $10.1100 | Buy Now |
DISTI #
617-09-14-001-4601
|
Mouser Electronics | USB Connectors USB MALE MODULE FOR PATCH CABLE RoHS: Compliant | 189 |
|
$6.0300 / $9.7500 | Buy Now |
DISTI #
70253911
|
RS | Han USB module male for patch cord | HARTING 09140014601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 58 |
|
$7.0200 / $9.7500 | Buy Now |
|
Future Electronics | 4 Position Type 2.0 Plug USB RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.7900 / $7.0900 | Buy Now |
DISTI #
HRT09140014601
|
Heilind Electronics | HAN USB MODULE, MALE FOR PATCH | Americas - 0 in Stock |
|
$7.1250 / $9.6600 | Buy Now |
DISTI #
09140014601
|
TTI | USB Connectors USB MALE MODULE FOR PATCH CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.6300 / $9.5600 | Buy Now |
DISTI #
09140014601
|
TME | Connector: HDC, module, male, Han-Modular®, 1A, 50V, UL94V-0 Min Qty: 1 | 0 |
|
$5.4700 / $6.9200 | RFQ |
DISTI #
2842844
|
element14 Asia-Pacific | USB MODULE, PLUG, TYPE 2.0, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4581 / $10.4405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140014601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140014601
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.207 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 25 |