Part Details for 09140022704 by HARTING Technology Group
Overview of 09140022704 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140022704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3603
|
Newark | Heavy Duty Module, Rcpt, 2Pos, 14-8Awg, Product Range:Han-Modular Series, No. Of Contacts:2Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:40A, Wire Size Awg Max:8Awg Rohs Compliant: Yes |Harting 09140022704 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $28.5700 | Buy Now |
DISTI #
1195-1477-ND
|
DigiKey | MODULE FEMALE 2POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$18.5000 / $24.9200 | Buy Now |
DISTI #
617-09140022704
|
Mouser Electronics | Heavy Duty Power Connectors HAN MOD 40A MOD 2 AXIAL SCREW RoHS: Compliant | 4 |
|
$19.9600 / $25.2900 | Buy Now |
DISTI #
70735464
|
RS | Connector, Power, Heavy Duty, HAN MOD 40A MOD 2 AXIAL SCREW | HARTING 09140022704 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 152 |
|
$18.5900 / $25.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$19.2300 | Buy Now |
DISTI #
HRT09140022704
|
Heilind Electronics | HAN 40A AXIAL MODULE FEMA | Americas - 12 in Stock |
|
$22.6349 / $29.6000 | Buy Now |
DISTI #
09140022704
|
TTI | Heavy Duty Power Connectors HAN MOD 40A MOD 2 AXIAL SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$18.5100 / $22.1900 | Buy Now |
DISTI #
HRT09140022704
|
Interstate Connecting Components | HAN 40A AXIAL MODULE FEMA | 3 |
|
$22.6349 / $29.6000 | Buy Now |
DISTI #
2784552
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.0811 / $26.3431 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN MOD 40A MOD 2 AXIAL SCREW | 50 |
|
$107.9100 | Buy Now |
Part Details for 09140022704
09140022704 CAD Models
09140022704 Part Data Attributes
|
09140022704
HARTING Technology Group
Buy Now
|
Compare Parts:
09140022704
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |