-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1493-ND
|
DigiKey | MODULE FEMALE 2POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$11.3870 / $17.4500 | Buy Now |
DISTI #
70439000
|
RS | Connector Power Heavy Duty HAN 100A F CRIMP MODULE, Han-Modular Series | HARTING 09140023151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 102 |
|
$9.8900 / $13.7300 | Buy Now |
|
Future Electronics | Han 100Amp Double module Female Crimp (2pin) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$10.7200 / $11.2600 | Buy Now |
DISTI #
HRT09140023151
|
Heilind Electronics | HAN 100A CRIMP MODULE, FEMALE | Americas - 467 in Stock |
|
$12.1875 / $15.6000 | Buy Now |
DISTI #
09140023151
|
TTI | Heavy Duty Power Connectors HAN 100A F CRIMP MODULE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.7900 / $13.3800 | Buy Now |
DISTI #
09140023151
|
TME | Connector: HDC, module, female, Han-Modular®, PIN: 2, w/o contacts Min Qty: 1 | 0 |
|
$9.3100 / $11.8000 | RFQ |
DISTI #
HRT09140023151
|
Interstate Connecting Components | HAN 100A CRIMP MODULE, FEMALE | 109 |
|
$12.1875 / $15.6000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 100A F CRIMP MODULE | 50 |
|
$81.0400 | Buy Now |
|
Perfect Parts Corporation | 194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140023151
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140023151
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.157 inch | |
Body Depth | 2.15 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 2 |