-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1499-ND
|
DigiKey | MODULE MALE 3POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
370 In Stock |
|
$4.9250 / $8.2500 | Buy Now |
DISTI #
617-09-14-003-3001
|
Mouser Electronics | Heavy Duty Power Connectors 3P MALE MODULE HAN MODULAR C RoHS: Compliant | 1090 |
|
$5.6100 / $8.1600 | Buy Now |
DISTI #
70103924
|
RS | Rectangular Plug Insert, 3 Pos, 8-16AWG, Crimp, 690V, 40A, Han-Modular Series | HARTING 09140033001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 526 |
|
$6.0200 / $8.3600 | Buy Now |
|
Future Electronics | 3 Position Gray Crimp Male Han C Module w/o Contacts RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 2 Container: Bag | 0Bag |
|
$5.4800 / $5.7200 | Buy Now |
DISTI #
HRT09140033001
|
Heilind Electronics | HAN C MODULE, CRIMP MALE | Americas - 800 in Stock375 On Order |
|
$5.6406 / $7.2200 | Buy Now |
DISTI #
09140033001
|
TTI | Heavy Duty Power Connectors 3P MALE MODULE HAN MODULAR C RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 1866 In Stock |
|
$5.2600 / $7.3000 | Buy Now |
DISTI #
09140033001
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 3, w/o contacts Min Qty: 1 | 35 |
|
$4.4600 / $5.6500 | Buy Now |
DISTI #
HRT09140033001
|
Interstate Connecting Components | HAN C MODULE, CRIMP MALE | 13362 On Order |
|
$5.6406 / $7.2200 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors 3P MALE MODULE HAN MODULAR C Min Qty: 1 | 1 |
|
$4.5100 / $4.9200 | Buy Now |
|
New Advantage Corporation | 3 Position Gray Crimp Male Han C Module w/o Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 36 |
|
$6.3300 / $6.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140033001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140033001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.579 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |