-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1504-ND
|
DigiKey | MODULE MALE 4POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2581 In Stock |
|
$6.0375 / $10.1100 | Buy Now |
DISTI #
617-09140043041
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR MALE CON HAN CC 4 CRIMP CON RoHS: Compliant | 2461 |
|
$6.0400 / $8.8300 | Buy Now |
DISTI #
70104219
|
RS | Rectangular Plug Insert, 4 Pos, 10-16AWG, Crimp, 830V, 40A, Han-Modular Series | HARTING 09140043041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 117 |
|
$7.3900 / $10.2700 | Buy Now |
|
Future Electronics | 4 Position Polycarbonate Crimp Non Contacts Male Insert RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 240Bag |
|
$6.9400 / $7.2400 | Buy Now |
DISTI #
HRT09140043041
|
Heilind Electronics | HAN CC PROTECTED MODULE, CRIM P MALE | Americas - 350 in Stock375 On Order |
|
$7.1250 / $9.1200 | Buy Now |
|
Quest Components | 8 |
|
$8.5316 / $11.6340 | Buy Now | |
DISTI #
09140043041
|
TTI | Heavy Duty Power Connectors MOD FOR MALE CON HAN CC 4 CRIMP CON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 134 In Stock |
|
$6.9300 | Buy Now |
DISTI #
09140043041
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 4, 40A, 830V Min Qty: 1 | 275 |
|
$5.4700 / $6.9200 | Buy Now |
DISTI #
HRT09140043041
|
Interstate Connecting Components | HAN CC PROTECTED MODULE, CRIM P MALE | 7075 On Order |
|
$7.1250 / $9.1200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MOD FOR MALE CON HAN CC 4 CRIMP CON | 50 |
|
$47.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140043041
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140043041
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.756 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |