-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1505-ND
|
DigiKey | MODULE FEMALE 4POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
567 In Stock |
|
$6.0375 / $10.1100 | Buy Now |
DISTI #
617-09140043141
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN CC 4 CRIMP CON RoHS: Compliant | 1098 |
|
$7.5300 / $9.0200 | Buy Now |
DISTI #
70104387
|
RS | Connector Power Heavy Duty MOD FOR FEMALE CON HAN CC 4 CRIMP CON | HARTING 09140043141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 58 |
|
$7.0600 / $9.8100 | Buy Now |
|
Future Electronics | HAN 40 Amp CC Protected Module Female 4 Pin Crimp RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$6.2400 / $6.5200 | Buy Now |
DISTI #
HRT09140043141
|
Heilind Electronics | HAN CC PROTECTED MODULE, CRIM P FEMALE | Americas - 795 in Stock |
|
$6.9219 / $8.8600 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR | 14 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 16 |
|
$6.0760 / $9.1140 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR | 78 |
|
$8.8800 / $14.4000 | Buy Now |
DISTI #
09140043141
|
TTI | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN CC 4 CRIMP CON RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 194 In Stock |
|
$6.2600 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140043141
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140043141
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.61 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |