-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1476
|
Newark | Heavy Duty Module, Plug, 4Pos, Product Range:Han-Modular Series, No. Of Contacts:4Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:1.5A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09140044501 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $8.3600 | Buy Now |
DISTI #
1195-1506-ND
|
DigiKey | MODULE MALE 4POS CRIMP/SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$4.9250 / $8.2500 | Buy Now |
DISTI #
617-09140044501
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR MALE CON HAN MULTICONTACT RoHS: Compliant | 149 |
|
$5.4500 / $7.9000 | Buy Now |
DISTI #
70428025
|
RS | Han Modular Series Connector Housing, Male, 4 Way, 1.5A, 50 V | HARTING 09140044501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30 |
|
$5.6900 / $7.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$5.1200 | Buy Now |
DISTI #
HRT09140044501
|
Heilind Electronics | HAN MULTI MODULE, MALE | Americas - 0 in Stock |
|
$5.7302 / $7.8800 | Buy Now |
DISTI #
09140044501
|
TTI | Heavy Duty Power Connectors MOD FOR MALE CON HAN MULTICONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 6 In Stock |
|
$5.4800 / $7.8100 | Buy Now |
DISTI #
09140044501
|
TME | Connector: HDC, module, female, PIN: 4, 50V, UL94V-0, -40÷125°C Min Qty: 2 | 0 |
|
$4.4400 / $5.6300 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors MOD FOR MALE CON HAN MULTICONTACT | 50 |
|
$48.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140044501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140044501
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |