-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2413
|
Newark | Heavy Duty Module, Rcpt, 4Pos, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:4 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, rohs Compliant: Yes |Harting 09140044513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.4500 / $7.6300 | Buy Now |
DISTI #
1195-1508-ND
|
DigiKey | MODULE FEMALE 4POS CRIMP/SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$6.0375 / $10.1100 | Buy Now |
DISTI #
617-09140044513
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT RoHS: Compliant | 282 |
|
$6.6800 / $10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$6.2800 | Buy Now |
DISTI #
HRT09140044513
|
Heilind Electronics | HAN MULTI MODULE, FEMALE | Americas - 0 in Stock |
|
$7.1250 / $9.6600 | Buy Now |
DISTI #
09140044513
|
TTI | Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$6.6000 / $10.2100 | Buy Now |
DISTI #
09140044513
|
TME | Connector: HDC, module, male, PIN: 4, 50V, UL94V-0, -40÷125°C Min Qty: 2 | 0 |
|
$5.4700 / $6.9200 | RFQ |
DISTI #
2842829
|
element14 Asia-Pacific | HEAVY DUTY MODULE, RCPT, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$11.3900 | Buy Now |
DISTI #
2783113
|
element14 Asia-Pacific | 29H1477 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3900 | Buy Now |
DISTI #
2842829
|
Farnell | HEAVY DUTY MODULE, RCPT, 4POS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$4.1577 / $6.4325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140044513
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140044513
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.283 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |