Part Details for 09140065001 by HARTING Technology Group
Overview of 09140065001 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140065001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9458
|
Newark | Heavy Duty Module, Plug, 6Pos, 16A, Product Range:Han E Series, Heavy Duty Connector Type:Module, No. Of Contacts:6 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Push In Pin, Current Rating:16A Rohs Compliant: Yes |Harting 09140065001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$23.8500 / $25.9600 | Buy Now |
DISTI #
79AK2949
|
Newark | Heavy Duty Module, Plug, 6Pos, 16A Rohs Compliant: Yes |Harting 09140065001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $18.7500 | Buy Now |
DISTI #
1195-09140065001-ND
|
DigiKey | CONN 6POS MALE SPRING CLAMP 20-1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$12.9488 / $19.8500 | Buy Now |
DISTI #
617-09140065001
|
Mouser Electronics | Heavy Duty Power Connectors Han E 6pin module Male Push-In (20-14AWG) RoHS: Compliant | 64 |
|
$16.2000 / $19.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$12.6300 | Buy Now |
DISTI #
HRT09140065001
|
Heilind Electronics | 6P MODULE,MALE,PUSH-IN TERM HAN E,16A/500V,20-14AWG | Americas - 69 in Stock |
|
$14.2031 / $18.1800 | Buy Now |
DISTI #
09140065001
|
TTI | Heavy Duty Power Connectors Han E 6pin module Male Push-In (20-14AWG) RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 50 In Stock |
|
$15.4500 / $17.2800 | Buy Now |
DISTI #
09140065001
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 6, push-in, 16A Min Qty: 1 | 33 |
|
$7.5600 / $9.5700 | Buy Now |
DISTI #
HRT09140065001
|
Interstate Connecting Components | 6P MODULE,MALE,PUSH-IN TERM HAN E,16A/500V,20-14AWG | 14 |
|
$14.2031 / $18.1800 | Buy Now |