-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1476
|
Newark | Heavy Duty Module, Plug, 3+4Sig, 6Mm2, Product Range:Han-Modular Series, No. Of Contacts:7Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:40A Rohs Compliant: Yes |Harting 09140073001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$6.5200 / $10.9500 | Buy Now |
DISTI #
51AC2418
|
Newark | Heavy Duty Module, Plug, 3+4Sig, 6Mm2, Product Range:Han-Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:7 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09140073001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.7300 | Buy Now |
DISTI #
1195-1521-ND
|
DigiKey | MODULE MALE 3+4POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$6.6833 / $11.2200 | Buy Now |
DISTI #
617-09140073001
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR MALE CON HAN CD MODULE RoHS: Compliant | 1404 |
|
$6.0300 / $8.3900 | Buy Now |
DISTI #
V79:2366_28748805
|
Arrow Electronics | Conn Rectangular M 3Power/4Signal POS Crimp ST Cable Mount Han-Modular® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 11 |
|
$5.8720 / $7.5750 | Buy Now |
DISTI #
70104404
|
RS | Connector Heavy Duty HAN 6B M20 TOP ENTR METAL HOOD | HARTING 09140073001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 135 |
|
$6.4700 / $8.9800 | Buy Now |
|
Future Electronics | Han 40Amp CD module Male crimp RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bulk | 0Bulk |
|
$6.0700 / $6.3400 | Buy Now |
DISTI #
HRT09140073001
|
Heilind Electronics | HAN CD MODULE, CRIMP MALE | Americas - 99 in Stock |
|
$7.1250 / $9.6600 | Buy Now |
DISTI #
77782924
|
Verical | Conn Rectangular M 3Power/4Signal POS Crimp ST Cable Mount Han-Modular® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 73 |
|
$7.4545 / $7.8095 | Buy Now |
DISTI #
80322806
|
Verical | Conn Rectangular M 3Power/4Signal POS Crimp ST Cable Mount Han-Modular® RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 11 |
|
$5.8720 / $7.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140073001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140073001
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.748 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |