-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1850
|
Newark | Han Gigabit Module Female Contact Insert, Cat6A, W/ Shield Connection To Frame |Harting 09140083112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $43.5800 | Buy Now |
DISTI #
09140083112-ND
|
DigiKey | HAN GIGABIT MODULE FEMALE CONTAC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2440 / $42.1900 | Buy Now |
DISTI #
617-09140083112
|
Mouser Electronics | Heavy Duty Power Connectors Han Gigabit insrt fm shield-GND RoHS: Compliant | 0 |
|
$28.2200 / $38.0100 | Order Now |
DISTI #
71555321
|
RS | Han Gigabit module Female Contact Insert, Cat6a, with shield connection to fram | HARTING 09140083112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8900 / $41.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.3300 | Buy Now |
DISTI #
HRT09140083112
|
Heilind Electronics | HAN GIGABIT MODULE FEMALE CONT | Americas - 0 in Stock37 On Order |
|
$33.9844 / $45.1600 | Buy Now |
DISTI #
09140083112
|
TTI | Heavy Duty Power Connectors Han Gigabit insrt fm shield-GND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$37.6300 / $42.7700 | Buy Now |
DISTI #
09140083112
|
TME | Han Gigabit insert female, (shield-GND) Min Qty: 1 | 0 |
|
$27.1100 / $34.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140083112
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083112
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | REFERENCE STANDARD: IEC; UL | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 8 |