09140083117
HARTING Technology Group
Description: Rectangular Connector,

Overview of 09140083117 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for 09140083117 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC2425
Newark Heavy Duty Insert, Rcpt, 8 Pos, Product Range:Han-Modular Series, Heavy Duty Connector Type:Insert, No. Of Contacts:8 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Suppliedrohs Compliant: Yes |Harting 09140083117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $27.7800
  • 10 $25.9800
  • 50 $24.1800
  • 100 $22.2300
$22.2300 / $27.7800 Buy Now
DISTI # 1195-4422-ND
DigiKey MODULE FEMALE 8POS (2X4) CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk 97
In Stock
  • 1 $55.0100
  • 10 $41.0230
  • 25 $36.9852
  • 50 $34.3664
  • 100 $32.0677
  • 250 $29.4511
$29.4511 / $55.0100 Buy Now
DISTI # 617-09140083117
Mouser Electronics Heavy Duty Power Connectors Han MegaBit contact- F shield connection RoHS: Compliant 90
  • 1 $38.0500
  • 10 $32.3000
  • 25 $30.8100
  • 50 $29.7900
  • 100 $27.0500
$27.0500 / $38.0500 Buy Now
DISTI # 70448899
RS Han Modular Series Cable Mount Mega BitContact Female 8 Way 10A 50 V | HARTING 09140083117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 50
  • 1 $33.3100
  • 5 $30.6500
  • 10 $27.8100
$27.8100 / $33.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks 0
  • 1 $28.6400
$28.6400 Buy Now
DISTI # HRT09140083117
Heilind Electronics HAN MEGABIT INSERT FEMALE (SH IELD-GND) Americas - 0 in Stock
  • 1 $44.1000
  • 10 $36.7500
  • 20 $35.5645
  • 30 $35.0000
  • 50 $33.1875
$33.1875 / $44.1000 Buy Now
DISTI # 09140083117
TTI Heavy Duty Power Connectors Han MegaBit contact- F shield connection RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 103
In Stock
  • 1 $32.4400
  • 5 $29.8500
  • 10 $28.0200
  • 25 $27.4700
  • 50 $26.9300
$26.9300 / $32.4400 Buy Now
DISTI # 09140083117
TME Connector: HDC, module, female, Han-Modular®, PIN: 8, UL94V-0 Min Qty: 1 0
  • 1 $32.9600
  • 3 $29.4900
  • 5 $26.0200
$26.0200 / $32.9600 RFQ
Neutron USA Heavy Duty Power Connectors Han MegaBit contact- F shield connection 50
  • 1 $149.5400
$149.5400 Buy Now

CAD Models for 09140083117 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09140083117 by HARTING Technology Group

09140083117
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
SHIELDED, STANDARDS: EN; IEC 61984; UL
Body Breadth
0.547 inch
Body Depth
1.783 inch
Body Length
1.276 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Insulator Material
POLYCARBONATE
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; DNVGL
Shell Material
ZINC ALLOY
Total Number of Contacts
8
Want to compare parts?
  1. 09140083117
    HARTING Technology Group
    Rectangular Connector,
    VS

Related Parts for 09140083117

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09140083117 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09140083117 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09140083117 would you like to use for your alert(s)?
  • Please alert me when 09140083117 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09140083117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09140083117 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09140083117 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09140083117.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09140083117 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: