-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4809
|
Newark | Rectangular Han Dd Module, Plug, 12Way, Quicklock, Product Range:Han-Modular Dd Series, No. Of Contacts:13Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Push Lock Pin, Current Rating:10A, Contact Gender:Pin Rohs Compliant: Yes |Harting 09140122632 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 559 |
|
$22.8900 / $24.6500 | Buy Now |
DISTI #
1195-1536-ND
|
DigiKey | MODULE MALE 12POS PUSH IN LOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$21.0631 / $28.4400 | Buy Now |
DISTI #
70104357
|
RS | Connector Power Heavy Duty Han 12DD Module M QL, Han-Modular Series | HARTING 09140122632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 471 |
|
$20.2800 / $26.3400 | Buy Now |
|
Future Electronics | HAN DD 12 Pin Module Male Quicklock for AWG 23-16 (0.25-1.5mm2) RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.1800 / $23.2900 | Buy Now |
DISTI #
HRT09140122632
|
Heilind Electronics | HAN DD QUICK-LOCK MODULE, MAL E | Americas - 1 in Stock |
|
$25.8889 / $33.8800 | Buy Now |
DISTI #
77778250
|
Verical | Conn Rectangular M 12 POS Crimp ST Cable Mount Min Qty: 3 Package Multiple: 1 | Americas - 263 |
|
$23.0400 / $31.6812 | Buy Now |
DISTI #
09140122632
|
TTI | Heavy Duty Power Connectors Han 12DD Module M QL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 374 In Stock |
|
$20.0000 / $24.8300 | Buy Now |
DISTI #
09140122632
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 12, 10A, 250V Min Qty: 1 | 263 |
|
$19.2400 / $24.3400 | Buy Now |
DISTI #
44F0647
|
Bürklin Elektronik | Pin contact insert, DD, 12 pole, equipped, spring connection, 09140122632 Min Qty: 1 | 13 |
|
$17.6540 / $23.7342 | Buy Now |
DISTI #
2081691
|
element14 Asia-Pacific | RECTANGULAR HAN DD MODULE, PLUG, 12WAY, QUICKLOCK RoHS: Compliant Min Qty: 1 Container: Each | 559 |
|
$24.0375 / $29.2098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140122632
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140122632
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.476 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 12 |