-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1480
|
Newark | Rectangular Han Module, Plug 25Way Crimp, Product Range:Han-Modular High Density Series, No. Of Contacts:25Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:4A Rohs Compliant: Yes |Harting 09140253001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$6.5200 / $10.9500 | Buy Now |
DISTI #
1195-1551-ND
|
DigiKey | MODULE MALE 25POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$6.0375 / $10.1100 | Buy Now |
DISTI #
617-09-14-025-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN HIGH DEN 25P M ORDER CONTACTS SEP RoHS: Compliant | 1691 |
|
$7.2400 / $9.7900 | Buy Now |
DISTI #
70104159
|
RS | Han High Density Modular Male Insert 25 Crimp Contacts 5 A 50 V | HARTING 09140253001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 423 |
|
$7.1600 / $9.9500 | Buy Now |
|
Future Electronics | HAN High Density Module Series 25 Position 5 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$6.5300 / $6.8200 | Buy Now |
DISTI #
HRT09140253001
|
Heilind Electronics | HAN HIGH DENSITY MODULE, CRIMP MALE | Americas - 0 in Stock |
|
$7.1250 / $9.1200 | Buy Now |
DISTI #
09140253001
|
TTI | Heavy Duty Power Connectors HAN HIGH DEN 25P M ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 58 In Stock |
|
$6.3300 / $8.5000 | Buy Now |
DISTI #
09140253001
|
TME | Connector: HDC, module, male, Han-Modular®, PIN: 25, w/o contacts Min Qty: 1 | 36 |
|
$5.4500 / $6.8900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN HIGH DEN 25P M ORDER CONTACTS SEP | 50 |
|
$63.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140253001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140253001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.575 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |