-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7475
|
Newark | Han Gigabit Module Female Contact Insert, Cat7A, High Mating Cycle Version |Harting 09142083131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9800 / $60.9700 | Buy Now |
DISTI #
1195-09142083131-ND
|
DigiKey | HAN GIGABIT MODULE FEMALE CONTAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$44.2922 / $54.9600 | Buy Now |
DISTI #
617-09142083131
|
Mouser Electronics | Heavy Duty Power Connectors Han Gigabit module Female Contact Insert, Cat7a, High Mating Cycle Version RoHS: Compliant | 0 |
|
$47.1200 / $57.4900 | Order Now |
DISTI #
71798182
|
RS | Han Gigabit HMC insert F, Cat. 7, 8 contacts, 5A, 50V, Grey | HARTING 09142083131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$54.1100 / $58.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.4900 | Buy Now |
DISTI #
HRT09142083131
|
Heilind Electronics | HAN GIGABIT MODULE FEMALE CONT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09142083131
|
TME | Frame for modules, Han Modular HMC, size 6B, with lock Min Qty: 1 | 0 |
|
$38.3400 / $49.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09142083131
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09142083131
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |