-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1853
|
Newark | Rj45 Conn, Jack, 8P4C, 1Port, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Jack Rohs Compliant: Yes |Harting 09145451120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9100 / $37.2200 | Buy Now |
DISTI #
09145451120-ND
|
DigiKey | HAN-MOD IDC CAT5 RJ45 CABLE JACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$26.5670 / $35.8800 | Buy Now |
DISTI #
617-09145451120
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han-Mod RJ45 IDC Cbl Jack 4P AWG24-22 RoHS: Compliant | 17 |
|
$26.1300 / $35.2000 | Buy Now |
DISTI #
V99:2348_14837797
|
Arrow Electronics | Conn RJ-45 F 4 POS IDT ST Cable Mount 4 Terminal 1 Port Han® Cat 5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1806 | Americas - 11 |
|
$8.7690 | Buy Now |
DISTI #
71202322
|
RS | Han-Mod RJ45 IDC cable jack 4P AWG 24-22 | HARTING 09145451120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$28.0900 / $33.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.1600 | Buy Now |
DISTI #
HRT09145451120
|
Heilind Electronics | HAN-MOD IDC CAT5 RJ45 CABLE JA | Americas - 0 in Stock |
|
$31.4688 / $41.8200 | Buy Now |
DISTI #
28976631
|
Verical | Conn RJ-45 F 4 POS IDT ST Cable Mount 4 Terminal 1 Port Han® Cat 5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 11 |
|
$8.7690 | Buy Now |
DISTI #
2913224
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$25.4968 / $28.8773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09145451120
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09145451120
HARTING Technology Group
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |