Part Details for 0914549 (ALTERNATE: TMC 1 M1 100 16 0A) by Phoenix Contact
Overview of 0914549 (ALTERNATE: TMC 1 M1 100 16 0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914549 (ALTERNATE: TMC 1 M1 100 16 0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170561
|
RS | Circuit Breaker Thermal-Magnetic 16A 1 Pole M1 Curve UL1077 1 N/O TMC 1 Series | Phoenix Contact 0914549 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$82.0100 / $86.3300 | Buy Now |