Part Details for 0914549 by Phoenix Contact
Overview of 0914549 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2607
|
Newark | Tmc 1 M1 100 16 0A |Phoenix Contact 0914549 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7047-ND
|
DigiKey | CIR BRKR 16A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$74.9376 / $86.3300 | Buy Now |
DISTI #
651-0914549
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 16.0A RoHS: Compliant | 3 |
|
$74.9300 / $86.3300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |
DISTI #
0914549
|
TTI | Circuit Breakers TMC 1 M1 100 16.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.7700 / $79.8400 | Buy Now |
DISTI #
000000000003111323
|
Sager | Circuit Breakers TMC 1 M1 100 16.0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 1 M1 100 16.0A | 3 |
|
$246.8700 | Buy Now |
Part Details for 0914549
0914549 CAD Models
0914549 Part Data Attributes:
|
0914549
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914549
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.5 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 96 mm | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20; IP30 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 800 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; EAC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |