Part Details for 09148811405 (ALTERNATE: 09 14 881 1405) by HARTING Technology Group
Overview of 09148811405 (ALTERNATE: 09 14 881 1405) by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09148811405 (ALTERNATE: 09 14 881 1405)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73182684
|
RS | M12 Modular Insert, Male, 4 Contacts, D Coded, 18-26 AWG, 32V, 4A, Crimp Term | HARTING 09148811405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$33.8200 / $43.9200 | Buy Now |