Part Details for 09148812406 by HARTING Technology Group
Overview of 09148812406 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09148812406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6715
|
Newark | Heavy Duty Insert, Socket, 4Pos, 4A Rohs Compliant: Yes |Harting 09148812406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$37.0800 / $46.6200 | Buy Now |
DISTI #
51AK4686
|
Newark | Han-Mod D-Code Female Crimp Insert Contact (Metal Nut) |Harting 09148812406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4300 / $68.0900 | Buy Now |
DISTI #
1195-09148812406-ND
|
DigiKey | HAN M12 CRIMP D-CODED FEMALE MET Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3764 / $67.1500 | Buy Now |
DISTI #
617-09148812406
|
Mouser Electronics | Circular Metric Connectors HAN M12 04P FE CRIMP RoHS: Compliant | 0 |
|
$37.8800 / $54.1300 | Order Now |
DISTI #
74750243
|
RS | Han M12 Crimp D-coded female metal nut | HARTING 09148812406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6800 / $62.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$35.1900 | Buy Now |
DISTI #
HRT09148812406
|
Heilind Electronics | HAN M12 D-CODE MALE CONN, METL UNION NUT | Americas - 7 in Stock |
|
$41.4000 / $49.6800 | Buy Now |
DISTI #
09148812406
|
TTI | Circular Metric Connectors HAN M12 04P FE CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$35.8400 / $48.1100 | Buy Now |
DISTI #
09148812806
|
TTI | Circular Metric Connectors HAN M12 08P FE CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$58.1300 / $66.0700 | Buy Now |
DISTI #
HRT09148812406
|
Interstate Connecting Components | HAN M12 D-CODE MALE CONN, METL UNION NUT | 2 |
|
$41.4000 / $49.6800 | Buy Now |