Part Details for 09148812806 by HARTING Technology Group
Overview of 09148812806 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09148812806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6717
|
Newark | Heavy Duty Insert, Socket, 8Pos, 0.5A Rohs Compliant: Yes |Harting 09148812806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$47.1000 / $54.2600 | Buy Now |
DISTI #
51AK4687
|
Newark | Han-Mod X-Code Female Crimp Insert Contact (Metal Nut) |Harting 09148812806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4200 / $87.6900 | Buy Now |
DISTI #
1195-09148812806-ND
|
DigiKey | HAN M12 CRIMP X-CODED FEMALE MET Min Qty: 1 Lead time: 9 Weeks Container: Bulk, Bulk |
10 In Stock |
|
$48.4810 / $52.8300 | Buy Now |
DISTI #
617-09148812806
|
Mouser Electronics | Circular Metric Connectors HAN M12 08P FE CRIMP RoHS: Compliant | 17 |
|
$48.4800 / $52.8300 | Buy Now |
DISTI #
74750244
|
RS | Han M12 Crimp X-coded female metal nut | HARTING 09148812806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5100 / $80.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.3000 | Buy Now |
DISTI #
HRT09148812806
|
Heilind Electronics | HAN M12 X-CODE FEM CONN, METL UNION NUT | Americas - 7 in Stock |
|
$51.5781 / $69.7600 | Buy Now |
DISTI #
09148812806
|
TTI | Circular Metric Connectors HAN M12 08P FE CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$58.1300 / $66.0700 | Buy Now |
DISTI #
HRT09148812806
|
Interstate Connecting Components | HAN M12 X-CODE FEM CONN, METL UNION NUT | 2 |
|
$51.5781 / $69.7600 | Buy Now |
Part Details for 09148812806
09148812806 CAD Models
09148812806 Part Data Attributes
|
09148812806
HARTING Technology Group
Buy Now
|
Compare Parts:
09148812806
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |